Part Details for TEL2-0521 by Powersolve Electronics Ltd
Overview of TEL2-0521 by Powersolve Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEL2-0521
TEL2-0521 CAD Models
TEL2-0521 Part Data Attributes
Alternate Parts for TEL2-0521
This table gives cross-reference parts and alternative options found for TEL2-0521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEL2-0521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1P-0505DZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.1; Efficiency (%): 74; Max Capacitive load (µF): ±100; Package type: DIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.27; W (mm): 10.16; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | Aimtec | TEL2-0521 vs AM1P-0505DZ |