-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMD1000
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2786 / $0.3326 | Buy Now |
DISTI #
58K2402
|
Newark | Diode, Photo, 940Nm, 15°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:15°, Dark Current:1000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TEMD1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4740 | Buy Now |
|
Future Electronics | 940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Future Electronics | 940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
DISTI #
782-TEMD1000
|
Mouser Electronics | Photodiodes Reverse gullwing 790-1050nm +/-15 deg RoHS: Compliant | 37592 |
|
$0.2830 / $0.9700 | Buy Now |
|
Quest Components | SILICON PIN PHOTODIODE | 536 |
|
$0.3640 / $1.4000 | Buy Now |
DISTI #
TEMD1000
|
TTI | Photodiodes Reverse gullwing 790-1050nm +/-15 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2700 / $0.3030 | Buy Now |
DISTI #
TEMD1000
|
TME | PIN photodiode, 1.9mm, Gull wing, SMD, 940nm, 790÷1050nm, 15° Min Qty: 1 | 0 |
|
$0.2740 / $0.8660 | RFQ |
DISTI #
TEMD1000
|
Avnet Asia | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R (Alt: TEMD1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4375 / $0.4930 | Buy Now |
DISTI #
TEMD1000
|
EBV Elektronik | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R (Alt: TEMD1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMD1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMD1000
Vishay Intertechnologies
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TEMD1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEMD1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEMD1020 | PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TEMD1000 vs TEMD1020 |