Part Details for TEN10-2413 by Traco Power
Overview of TEN10-2413 by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN10-2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN10-2413
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 15VDC, Iout: 670mA, 2"x1" Min Qty: 1 | 0 |
|
$48.0900 / $53.9400 | RFQ |
Part Details for TEN10-2413
TEN10-2413 CAD Models
TEN10-2413 Part Data Attributes
|
TEN10-2413
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN10-2413
Traco Power
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , MODULE,4LEAD,.8 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for TEN10-2413
This table gives cross-reference parts and alternative options found for TEN10-2413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN10-2413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24IMO6-15-2 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | TEN10-2413 vs 24IMO6-15-2 |
AA10U-024L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Artesyn Embedded Technologies | TEN10-2413 vs AA10U-024L-150SL |
SKM10B-15 | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-6 | Mean Well | TEN10-2413 vs SKM10B-15 |
PDQ10-Q24-S15-D | 15 Vdc, 0.666 A, 10 W, 9 ~ 36 Vdc | CUI Inc | TEN10-2413 vs PDQ10-Q24-S15-D |
REM10-2415SW/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN10-2413 vs REM10-2415SW/ACTRL |
CXA10-48D15J | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | TEN10-2413 vs CXA10-48D15J |
PDQE10-Q24-S15-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | TEN10-2413 vs PDQE10-Q24-S15-U |
24IMP6-1515-7 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, 2 X 2 INCH, PLASTIC PACKAGE-5 | Bel Power Solutions | TEN10-2413 vs 24IMP6-1515-7 |
PYB10-Q24-S15-U | 15 Vdc, 0.667 A, 10 W, 9~36 Vdc Input Range | CUI Inc | TEN10-2413 vs PYB10-Q24-S15-U |
CXA10-48D15J | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | TEN10-2413 vs CXA10-48D15J |