There are no models available for this part yet.
Overview of TEN20-4811WIN by Powersolve Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-07 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-2-06 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-2-08 | Coilcraft Inc | RF inductor, tunable, not RoHS |
CAD Models for TEN20-4811WIN by Powersolve Electronics Ltd
Part Data Attributes for TEN20-4811WIN by Powersolve Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
POWERSOLVE ELECTRONICS LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Output Voltage-Nom
|
5 V
|
Total Power Output-Max
|
20 W
|
Related Parts for TEN20-4811WIN
-
AT90CAN128-16MUMicrocontrollers
-
TEN8-4811WIOther Analog ICs
-
AD7896ARAnalog to Digital Converters
-
NCP1729SN35T1GSwitching Regulator or Controllers
-
AD9777BSVDigital to Analog Converters
-
VNH5180ATR-EPeripheral Drivers
-
SP385EEA-LLine Driver or Receivers
-
PI5A4596ACEXMultiplexers or Switches
-
SPA11N60CFDPower Field-Effect Transistors