Part Details for TEN3-1221N by Traco Power
Overview of TEN3-1221N by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN3-1221N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN3-1221N
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$14.5400 / $16.2700 | RFQ |
DISTI #
000000000005182626
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$12.8300 / $15.6500 | Buy Now |
Part Details for TEN3-1221N
TEN3-1221N CAD Models
TEN3-1221N Part Data Attributes
|
TEN3-1221N
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN3-1221N
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 31.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |