Part Details for TEN50-2412WI by Traco Power
Overview of TEN50-2412WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-5-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-5-03 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-5-05 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN50-2412WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN50-2412WI
|
TME | Converter: DC/DC, 50W, Uin: 9÷36V, Uout: 12VDC, Iout: 4170mA, 2"x1" Min Qty: 10 | 0 |
|
$99.5200 / $104.1800 | RFQ |
DISTI #
000000000005182922
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$80.7400 / $100.1700 | Buy Now |
Part Details for TEN50-2412WI
TEN50-2412WI CAD Models
TEN50-2412WI Part Data Attributes
|
TEN50-2412WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN50-2412WI
Traco Power
50 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for TEN50-2412WI
This table gives cross-reference parts and alternative options found for TEN50-2412WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN50-2412WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-024-12C-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | TEN50-2412WI vs MT050-024-12C-POP |
MT050-024-12M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | TEN50-2412WI vs MT050-024-12M-NOO |
VE-LC11-IY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | TEN50-2412WI vs VE-LC11-IY |
VI-LCW1-CYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEN50-2412WI vs VI-LCW1-CYH1 |
PQAE50-D24-S12-T | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | TEN50-2412WI vs PQAE50-D24-S12-T |
PQA50-D24-S12-D | 12 Vdc, 4.167 A, 50 W, 18~36 Vdc Input Range | CUI Inc | TEN50-2412WI vs PQA50-D24-S12-D |
VI-LC11-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEN50-2412WI vs VI-LC11-MYH1-CC |
0RQB-50Y12L | DC-DC Regulated Power Supply Module, | Bel Fuse | TEN50-2412WI vs 0RQB-50Y12L |
VE-LCW1-CY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | TEN50-2412WI vs VE-LCW1-CY |
LPD150-024-12-PC-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | TEN50-2412WI vs LPD150-024-12-PC-050 |