Part Details for TES2N-2410 by Traco Power
Overview of TES2N-2410 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TES2N-2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TES2N-2410
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 500mA, 300kHz Min Qty: 1 | 8 |
|
$24.7300 / $26.8200 | Buy Now |
DISTI #
000000000005183341
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 197 |
|
$17.6000 / $24.2600 | Buy Now |
Part Details for TES2N-2410
TES2N-2410 CAD Models
TES2N-2410 Part Data Attributes:
|
TES2N-2410
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES2N-2410
Traco Power
2 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-16)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP6/16,.7 | |
Pin Count | 6/16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Load Regulation-Max | 0.75% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/16,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
Alternate Parts for TES2N-2410
This table gives cross-reference parts and alternative options found for TES2N-2410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TES2N-2410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2LV-2403S-NZ | DC/DC Converter; Product Weight (grams): 5.2; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.5; Efficiency (%): 72; Package type: SMD; Mounting: PCB; W (in): 0.54; L (in): 0.94; H (in): 0.32; W (mm): 13.7; L (mm): 23.86; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | TES2N-2410 vs AM2LV-2403S-NZ |
AM3HW-4803S-NZ | DC/DC Converter; Product Weight (grams): 3.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.728; Efficiency (%): 75; Max Capacitive load (µF): 2200; Package type: SMD; Mounting: PCB; W (in): 0.71; L (in): 0.76; H (in): 0.4; W (mm): 18.1; L (mm): 19.2; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | TES2N-2410 vs AM3HW-4803S-NZ |