Datasheets
TES5-4811WI by:

Overview of: TES5-4811WI by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TES5-4811WI

Distributor Stock Package QTY Break / Prices
View this part on Sager
0
  • 1 $41.4800
  • 5 $40.6500
  • 10 $39.8300
  • 25 $38.4400
  • 50 $37.6700

Part Details for: TES5-4811WI

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

TES5-4811WI Traco Power

Buy Now Datasheet

Compare Parts:

TES5-4811WI Traco Power DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, ROHS COMPLIANT, PLASTIC, SMD-24/14

Rohs Code Yes
Part Life Cycle Code Active
Package Description SOP, GWDIP14/24,1
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-G14
Length 33.4 mm
Load Regulation-Max 1%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP14/24,1
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount YES
Technology HYBRID
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.6 mm

Alternate Parts for: TES5-4811WI

Part Number Description Manufacturer Compare
REC5-4805SRW/H4/A/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRW/H4/A/X2
REC5-4805SRWZ/H6/A/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRWZ/H6/A/CTRL/X2
REC5-4805SRW/H2/A/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRW/H2/A/CTRL/X2
REC5-4805SRWZ/H2/A/M/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRWZ/H2/A/M/CTRL/X2
REC5-4805SRW/H2/A/M/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRW/H2/A/M/CTRL/X2
REC5-4805SRW/H2/A/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRW/H2/A/X2
REC5-4805SRW/H4/A/M/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRW/H4/A/M/X2
REC5-4805SRWZ/H4/A/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRWZ/H4/A/CTRL/X2
REC5-4805SRWZ/H4/A/M/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc TES5-4811WI vs REC5-4805SRWZ/H4/A/M/X2
REC5-4805SRWZ/H4/A/X2 Power Circuits DC-DC Regulated Power Supply Module, RECOM Power Inc TES5-4811WI vs REC5-4805SRWZ/H4/A/X2

Related Parts

Update Alert Settings for: TES5-4811WI by Traco Power

  • Please alert me when TES5-4811WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TES5-4811WI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TES5-4811WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TES5-4811WI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TES5-4811WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TES5-4811WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.