Part Details for TF218THC by onsemi
Overview of TF218THC by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF218THC
TF218THC CAD Models
TF218THC Part Data Attributes
|
TF218THC
onsemi
Buy Now
Datasheet
|
Compare Parts:
TF218THC
onsemi
TRANSISTOR,JFET,N-CHANNEL,140UA I(DSS),SOT-416VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES |