Part Details for TF2CFH8ST1040C by C&K
Overview of TF2CFH8ST1040C by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF2CFH8ST1040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1031
|
Newark | Switches Opr Force 45Grams Rating 6Amp 125/250V |C&k Components TF2CFH8ST1040C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
CKN10553-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 125V Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1952 | Buy Now |
DISTI #
611-TF2CFH8ST1040C
|
Mouser Electronics | Basic / Snap Action Switches Opr force 45grams, Rating 6Amp 125/250V RoHS: Compliant | 0 |
|
$2.0500 / $3.8900 | Order Now |
DISTI #
000000000005403744
|
Sager | Basic / Snap Action Switches Opr force 45grams, Rating 6Amp 125/250V | 0 |
|
Buy Now |
Part Details for TF2CFH8ST1040C
TF2CFH8ST1040C CAD Models
TF2CFH8ST1040C Part Data Attributes
|
TF2CFH8ST1040C
C&K
Buy Now
Datasheet
|
Compare Parts:
TF2CFH8ST1040C
C&K
SNAP ACTING/LIMIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Material | NYLON | |
Actuator Type | LEAF LEVER | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Manufacturer Series | TF2 | |
Operating Force-Max | 0.442 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |