Part Details for TF322P32K7680 by CTS Corporation
Overview of TF322P32K7680 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TF322P32K7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF322P32K7680
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: TF322P32K7680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3148 / $0.5421 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm Automotive 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
TF322P32K7680
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: TF322P32K7680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3148 / $0.5421 | Buy Now |
Part Details for TF322P32K7680
TF322P32K7680 CAD Models
TF322P32K7680 Part Data Attributes:
|
TF322P32K7680
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TF322P32K7680
CTS Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, HERMETIC, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, HERMETIC, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |