TFECF5ST164AW
C&K
Description: SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT

Overview of TFECF5ST164AW by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TFECF5ST164AW by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFECF5ST164AW by C&K

TFECF5ST164AW
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
9.53 mm
Actuator Type
LEVER
Body Breadth
10.2 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
2.21 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
6.35 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. TFECF5ST164AW
    C&K
    SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for TFECF5ST164AW

This table gives cross-reference parts and alternative options found for TFECF5ST164AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFECF5ST164AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFECF5ST105AY SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5ST105AY
TFECF5VT105AY SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 2.28mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5VT105AY
TFECF5ST185AW SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 11.56mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5ST185AW
TFECF5VT284AW SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 21.46mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5VT284AW
TFECF5ST2640W SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 18.67mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5ST2640W
TFECF5VT165BW SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5VT165BW
TFECF5ST184AY SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 11.56mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5ST184AY
TFECF5ST1640Y SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 9.53mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5ST1640Y
TFECF5VT285AW SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 21.46mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5VT285AW
TFECF5VT205AW SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 5.08mm, PANEL MOUNT, ROHS COMPLIANT C&K TFECF5ST164AW vs TFECF5VT205AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFECF5ST164AW by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFECF5ST164AW by C&K

Select Manufacturer
Which Manufacturer of TFECF5ST164AW would you like to use for your alert(s)?
  • Please alert me when TFECF5ST164AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFECF5ST164AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFECF5ST164AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFECF5ST164AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFECF5ST164AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFECF5ST164AW by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: