Part Details for TFM-107-01-S-D by Samtec Inc
Results Overview of TFM-107-01-S-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-107-01-S-D Information
TFM-107-01-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-107-01-S-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84P7559
|
Newark | Header, 1.27Mm, 2X7 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Tfm Series Rohs Compliant: Yes |Samtec TFM-107-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.9700 / $3.3300 | Buy Now |
|
DISTI #
48AM5491
|
Newark | High-Reliability Tiger Eye Terminal Strips .050 |Samtec TFM-107-01-S-D RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $5.2300 | Buy Now |
|
DISTI #
TFM-107-01-S-D
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TFM-107-01-S-D) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2403200 Factory Stock |
|
$1.3440 / $1.7320 | Buy Now |
|
|
Powell Electronics | .050 Tiger Eye High-Reliability Terminal Min Qty: 1 | 132 |
|
$1.6600 / $3.0600 | Buy Now |
|
DISTI #
000000000000753078
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 200 |
|
$1.5100 / $3.0600 | Buy Now |
|
DISTI #
TFM-107-01-S-D
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 127mm Solder ST ThruHole Tube (Alt: TFM-107-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TFM-107-01-S-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFM-107-01-S-D
TFM-107-01-S-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFM-107-01-S-D Part Data Attributes
|
|
TFM-107-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-107-01-S-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | ROHS COMPLIANT | |
| Body Breadth | 0.225 inch | |
| Body Depth | 0.22 inch | |
| Body Length | 0.475 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | GUIDE SLOT | |
| Mounting Option 2 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 1.27 mm | |
| Plating Thickness | 30u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3.2 A | |
| Reference Standard | UL, CSA | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TFM-107-01-S-D
This table gives cross-reference parts and alternative options found for TFM-107-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-107-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 95278-401B14LF | Amphenol Communications Solutions | $0.5731 | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | TFM-107-01-S-D vs 95278-401B14LF |
| 95278-801A14LF | Amphenol Communications Solutions | $1.0000 | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | TFM-107-01-S-D vs 95278-801A14LF |
| 95278-501B14LF | Amphenol FCi | Check for Price | Board Connector, | TFM-107-01-S-D vs 95278-501B14LF |
| 95278-801K14LF | Amphenol FCi | Check for Price | Board Connector | TFM-107-01-S-D vs 95278-801K14LF |
| BG050-14B-0-0450-0737-0350-N-D | Global Connector Technology | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | TFM-107-01-S-D vs BG050-14B-0-0450-0737-0350-N-D |
| BG050-14G-0-0450-0737-0350-N-E | Global Connector Technology | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | TFM-107-01-S-D vs BG050-14G-0-0450-0737-0350-N-E |
| 95278-801A14 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | TFM-107-01-S-D vs 95278-801A14 |
| BG050-14A-0-0650-0737-0350-L-B | Global Connector Technology | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | TFM-107-01-S-D vs BG050-14A-0-0650-0737-0350-L-B |
| 151214-8321-TY | 3M Interconnect | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TFM-107-01-S-D vs 151214-8321-TY |
| BG050-14G-0-0650-0737-0350-N-B | Global Connector Technology | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | TFM-107-01-S-D vs BG050-14G-0-0650-0737-0350-N-B |
TFM-107-01-S-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TFM-107-01-S-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TFM-107-01-S-D connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the TFM-107-01-S-D connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
-
The TFM-107-01-S-D connector is not designed for use in wet or humid environments. Samtec recommends using their sealed or waterproof connectors, such as the IP67-rated TFMS series, for applications that require environmental protection.
-
The recommended mating cycle for the TFM-107-01-S-D connector is 500-1000 cycles, depending on the application and environmental conditions. Samtec recommends following their guidelines for connector mating and unmating to ensure reliable connections.