Part Details for TFM-110-01-SM-D-WT by Samtec Inc
Results Overview of TFM-110-01-SM-D-WT by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-110-01-SM-D-WT Information
TFM-110-01-SM-D-WT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-110-01-SM-D-WT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005507485
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
US Tariff Estimator: TFM-110-01-SM-D-WT by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFM-110-01-SM-D-WT
TFM-110-01-SM-D-WT CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFM-110-01-SM-D-WT Part Data Attributes
|
|
TFM-110-01-SM-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-01-SM-D-WT
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.225 inch | |
| Body Depth | 0.22 inch | |
| Body Length | 0.763 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.05 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 1.27 mm | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 3.2 A | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TFM-110-01-SM-D-WT
This table gives cross-reference parts and alternative options found for TFM-110-01-SM-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-01-SM-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 95278-401-20LF | Amphenol Communications Solutions | $0.3270 | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | TFM-110-01-SM-D-WT vs 95278-401-20LF |
| 95278-801-20LF | Amphenol Communications Solutions | $0.8896 | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | TFM-110-01-SM-D-WT vs 95278-801-20LF |
| 95278-801B20LF | Amphenol Communications Solutions | $1.2267 | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | TFM-110-01-SM-D-WT vs 95278-801B20LF |
| 95278-801-20 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | TFM-110-01-SM-D-WT vs 95278-801-20 |
| 95278-401-20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TFM-110-01-SM-D-WT vs 95278-401-20LF |
| 95278-801-20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TFM-110-01-SM-D-WT vs 95278-801-20LF |
| 95278-101B20 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | TFM-110-01-SM-D-WT vs 95278-101B20 |
| 95278-801A20LF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TFM-110-01-SM-D-WT vs 95278-801A20LF |
| 95278-501-20LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | TFM-110-01-SM-D-WT vs 95278-501-20LF |
| 95278-401T20LF | Amphenol FCi | Check for Price | Board Connector, | TFM-110-01-SM-D-WT vs 95278-401T20LF |