-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog Panelbus ™ DVI receiver 165MHz, HSYNC fix 100-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35476-1-ND
|
DigiKey | IC RECEIVER 0/3 100HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1142 In Stock |
|
$5.7022 / $10.0500 | Buy Now |
DISTI #
595-TFP401AIPZPRQ1
|
Mouser Electronics | Display Drivers & Controllers AC PanelBus DVI Rcvr 165MHz HSYNC fix RoHS: Compliant | 3373 |
|
$5.8200 / $10.2600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Ameya Holding Limited | IC PANELBUS DVI RCVR 100HTQFP | 158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFP401AIPZPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP401AIPZPRQ1
Texas Instruments
Automotive catalog Panelbus ™ DVI receiver 165MHz, HSYNC fix 100-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATE WITH 3 TO 3.6 V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 370 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TFP401AIPZPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP401AIPZPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP401APZPR | 165-MHz TMDS DVI receiver/deserializer with HSYNC & Panelbus™ integrated circuit 100-HTQFP 0 to 70 | Texas Instruments | TFP401AIPZPRQ1 vs TFP401APZPR |
TFP401APZP | 165-MHz TMDS DVI receiver/deserializer with HSYNC & Panelbus™ integrated circuit 100-HTQFP 0 to 70 | Texas Instruments | TFP401AIPZPRQ1 vs TFP401APZP |
V62/09627-01XE | Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125 | Texas Instruments | TFP401AIPZPRQ1 vs V62/09627-01XE |
TFP401AMPZPEP | Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125 | Texas Instruments | TFP401AIPZPRQ1 vs TFP401AMPZPEP |