-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5282
|
Newark | Ic, Transmitter, 165Mhz, Panelbus, Ic Interface Type:I2C, Serial, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Htqfp, No. Of Pins:64Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TFP410PAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3400 / $10.2900 | Buy Now |
DISTI #
296-12666-ND
|
DigiKey | IC DRIVER 3/0 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9890 / $8.8000 | Buy Now |
DISTI #
595-TFP410PAP
|
Mouser Electronics | Display Interface IC PanelBus DVI Transmitter 165MHz RoHS: Compliant | 1806 |
|
$4.9800 / $8.7800 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video LINK INTERFACE, 64 Pin, Plastic, TQFP | 165 |
|
$5.6183 / $10.2150 | Buy Now |
|
Quest Components | Video/TV Circuit, Video LINK INTERFACE, 64 Pin, Plastic, TQFP | 5 |
|
$7.4910 / $10.2150 | Buy Now |
|
Rochester Electronics | TFP410 165-MHz TMDS DVI transmitter/serializer & Panelbus integrated circuit RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$4.5400 / $5.3400 | Buy Now |
|
Ameya Holding Limited | HTQFP 64/C°/PANELBUS TRANSMITTER | 370 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1440 |
|
$16.0000 / $24.6200 | Buy Now |
DISTI #
3009420
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6753 / $10.2715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFP410PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP410PAP
Texas Instruments
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
fmax-Min | 165 MHz |
This table gives cross-reference parts and alternative options found for TFP410PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP410PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP410PAPG4 | 165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70 | Texas Instruments | TFP410PAP vs TFP410PAPG4 |