-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0306
|
Newark | Ptc Thermistor, Aec-Q200, 5K, Smd, 40V, Zero Power Resistance At 25°C:5Kohm, Thermistor Mounting:Smd, Product Range:Tfpt Series, Operating Voltage Max:40V, Applications:Automotive, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Vishay TFPT0805L5001FV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4506 |
|
$1.1000 / $2.0000 | Buy Now |
DISTI #
TFPT0805L5001FV
|
Avnet Americas | Thermistor PTC 5000Ohm ±1% 2-Pin 0805 T/R (Alt: TFPT0805L5001FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6372 / $0.8095 | Buy Now |
DISTI #
71-TFPT0805L5001FV
|
Mouser Electronics | PTC Thermistors PTC 5Kohms 1% Linear RoHS: Compliant | 589 |
|
$0.6780 / $1.9200 | Buy Now |
|
Future Electronics | THERMISTOR PTC 5K OHM 1% 0805 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
TFPT0805L5001FV
|
TTI | PTC Thermistors PTC 5Kohms 1% Linear pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.6700 / $0.7900 | Buy Now |
DISTI #
TFPT0805L5001FV
|
Avnet Americas | Thermistor PTC 5000Ohm ±1% 2-Pin 0805 T/R (Alt: TFPT0805L5001FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6372 / $0.8095 | Buy Now |
DISTI #
TFPT0805L5001FV
|
Avnet Americas | Thermistor PTC 5000Ohm ±1% 2-Pin 0805 T/R (Alt: TFPT0805L5001FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3225 / $0.7269 | Buy Now |
DISTI #
SMC-TFPT0805L5001FV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1638 |
|
RFQ | |
DISTI #
TFPT0805L5001FV
|
Avnet Abacus | Thermistor PTC 5000Ohm �1% 2-Pin 0805 T/R (Alt: TFPT0805L5001FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.2596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFPT0805L5001FV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT0805L5001FV
Vishay Intertechnologies
PTC Thermistor, 5000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% | |
Working Voltage | 40 V |