Part Details for TFS208C by Vectron International
Overview of TFS208C by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS208C
TFS208C CAD Models
TFS208C Part Data Attributes:
|
TFS208C
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS208C
Vectron International
SAW Filter, 1 Function(s), 208MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 450000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 600 kHz | |
Attenuation@Freq-Max | 55 dB | |
Center or Cutoff Frequency (fo/fc) | 208 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 540 OHM//-5.88 pF | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 578 OHM//-6.6 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |