Part Details for TFS350D by Microsemi Corporation
Overview of TFS350D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS350D
TFS350D CAD Models
TFS350D Part Data Attributes:
|
TFS350D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TFS350D
Microsemi Corporation
SAW Filter, 1 Function(s), 350MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 350 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 47 OHM//7.2 pF | |
Insertion Loss-Max | 20 dB | |
JESD-609 Code | e4 | |
Length | 11.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 47 OHM//7.5 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5.3 mm |