Part Details for TG-UT21648S by Universal Microelectronics Co Ltd
Overview of TG-UT21648S by Universal Microelectronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG-UT21648S
TG-UT21648S CAD Models
TG-UT21648S Part Data Attributes:
|
TG-UT21648S
Universal Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TG-UT21648S
Universal Microelectronics Co Ltd
Transformer, SIGNAL Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIVERSAL MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Height | 6 mm | |
Isolation Voltage | 2121.32 V | |
Length | 12.9 mm | |
Load Resistance | 3.4 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 4 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 25000 µH | |
Surface Mount | YES | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.8 mm |