Part Details for TG01-1006N2 by Halo Electronics Inc
Overview of TG01-1006N2 by Halo Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG01-1006N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ |
Part Details for TG01-1006N2
TG01-1006N2 CAD Models
TG01-1006N2 Part Data Attributes:
|
TG01-1006N2
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG01-1006N2
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Load Resistance | 0.3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 7.112 mm |
Alternate Parts for TG01-1006N2
This table gives cross-reference parts and alternative options found for TG01-1006N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG01-1006N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1089NL | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | TG01-1006N2 vs H1089NL |
TLA-3M103 | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT | TDK Corporation | TG01-1006N2 vs TLA-3M103 |
HS00-00041LF | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | TG01-1006N2 vs HS00-00041LF |
T4031 | Datacom Transformer, ISDN Application(s), 1.65CS:1CT | Pulse Electronics Corporation | TG01-1006N2 vs T4031 |
HS00-00041LF | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | TG01-1006N2 vs HS00-00041LF |
PE-65733 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | TG01-1006N2 vs PE-65733 |
PE-68616 | Datacom Transformer, ISDN Application(s), 1CS:1.25 | Pulse Electronics Corporation | TG01-1006N2 vs PE-68616 |
H0002T | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | TG01-1006N2 vs H0002T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | TG01-1006N2 vs PE-65792T |
PE-68042 | Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 | Pulse Electronics Corporation | TG01-1006N2 vs PE-68042 |