-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-S055N2LF
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount - Rail/Tube (Alt: TG110-S055N2LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 900 |
|
$1.3298 / $1.5594 | Buy Now |
DISTI #
493-TG110-S055N2LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port RoHS: Compliant | 6667 |
|
$1.3300 / $5.4500 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 0.9 Ohm 10/100 BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 560Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 0.9 Ohm 10/100 BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 12 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Quest Components | 104 |
|
$5.1800 / $8.4000 | Buy Now | |
DISTI #
SMC-TG110-S055N2LF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 30 |
|
RFQ | |
DISTI #
TG110-S055N2LF
|
Avnet Silica | Telecom Transformer 1:1/1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount (Alt: TG110-S055N2LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-S055N2LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-S055N2LF
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 0.4 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |