Part Details for TG36P090000 by APEM Inc
Overview of TG36P090000 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG36P090000
TG36P090000 CAD Models
TG36P090000 Part Data Attributes
Alternate Parts for TG36P090000
This table gives cross-reference parts and alternative options found for TG36P090000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG36P090000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG36P000000 | Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TG36P090000 vs TG36P000000 |