Part Details for TGA2510-TS by Qorvo
Overview of TGA2510-TS by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA2510-TS
TGA2510-TS CAD Models
TGA2510-TS Part Data Attributes:
|
TGA2510-TS
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA2510-TS
Qorvo
Wide Band High Power Amplifier, 12500MHz Min, 17000MHz Max, 2.159 X 1.499 MM, DIE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 12500 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | GOLD |