Part Details for TGA2525 by Qorvo
Overview of TGA2525 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGA2525
|
Mouser Electronics | RF Amplifier 2-18GHz LNA / Gain Block w/AGC RoHS: Compliant | 100 |
|
$39.7700 | Buy Now |
Part Details for TGA2525
TGA2525 CAD Models
TGA2525 Part Data Attributes
|
TGA2525
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA2525
Qorvo
Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 22 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for TGA2525
This table gives cross-reference parts and alternative options found for TGA2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6333-W50 | 18000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 0.100 X 0.051 INCH, DIE-9 | Avago Technologies | TGA2525 vs AMMC-6333-W50 |
AMMC-6408-W50 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | TGA2525 vs AMMC-6408-W50 |
AMMC-5620-W10 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | TGA2525 vs AMMC-5620-W10 |
RMDA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 3.41 X 1.62 MM, DIE | Fairchild Semiconductor Corporation | TGA2525 vs RMDA29000 |
SDA-6000SB | Wide Band Low Power Amplifier, 0MHz Min, 50000MHz Max, 1 Func, GAAS, 2.21 X 1.21 MM, 0.102 MM HEIGHT, ROHS COMPLIANT, DIE-7 | Qorvo | TGA2525 vs SDA-6000SB |
TGA8310-SCC | RF/Microwave Amplifier, 2000 MHz - 20000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | TGA2525 vs TGA8310-SCC |
HMC-ALH444 | HMC-ALH444 | Analog Devices Inc | TGA2525 vs HMC-ALH444 |
SUF-8000 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, GAAS, 0.83 X 0.74 MM, DIE PACKAGE-3 | RF Micro Devices Inc | TGA2525 vs SUF-8000 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA2525 vs AMMC-6333-W50 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | Qorvo | TGA2525 vs FMA3058-000SQ |