Part Details for TGA4036 by TriQuint Semiconductor
Overview of TGA4036 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA4036
TGA4036 CAD Models
TGA4036 Part Data Attributes
|
TGA4036
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4036
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 19000MHz Min, 38000MHz Max, 1 Func, 0.066 X 0.030 INCH, 0.004 INCH HEIGHT, DIE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 38000 MHz | |
Operating Frequency-Min | 19000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA4036
This table gives cross-reference parts and alternative options found for TGA4036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA4036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6333-W50 | 18000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 0.100 X 0.051 INCH, DIE-9 | Avago Technologies | TGA4036 vs AMMC-6333-W50 |
AMMC-6408-W50 | 6000MHz - 18000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Avago Technologies | TGA4036 vs AMMC-6408-W50 |
AMMC-5620-W10 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | TGA4036 vs AMMC-5620-W10 |
RMDA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 31000MHz Max, 1 Func, GAAS, 3.41 X 1.62 MM, DIE | Fairchild Semiconductor Corporation | TGA4036 vs RMDA29000 |
SDA-6000SB | Wide Band Low Power Amplifier, 0MHz Min, 50000MHz Max, 1 Func, GAAS, 2.21 X 1.21 MM, 0.102 MM HEIGHT, ROHS COMPLIANT, DIE-7 | Qorvo | TGA4036 vs SDA-6000SB |
TGA8310-SCC | RF/Microwave Amplifier, 2000 MHz - 20000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | TGA4036 vs TGA8310-SCC |
HMC-ALH444 | HMC-ALH444 | Analog Devices Inc | TGA4036 vs HMC-ALH444 |
SUF-8000 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, GAAS, 0.83 X 0.74 MM, DIE PACKAGE-3 | RF Micro Devices Inc | TGA4036 vs SUF-8000 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA4036 vs AMMC-6333-W50 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | Qorvo | TGA4036 vs FMA3058-000SQ |