Part Details for TGA4040 by Qorvo
Overview of TGA4040 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA4040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGA4040
|
Mouser Electronics | RF Amplifier 17-43 GHZ Gain Block 2X & 3X Multiplier RoHS: Compliant | 0 |
|
$23.0700 | Order Now |
Part Details for TGA4040
TGA4040 CAD Models
TGA4040 Part Data Attributes
|
TGA4040
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA4040
Qorvo
Wide Band Medium Power Amplifier, 17000MHz Min, 43000MHz Max, 0.068 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Package Description | 0.068 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.E | |
Samacsys Manufacturer | Qorvo | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 43000 MHz | |
Operating Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |