Part Details for TGL2205-SM by Qorvo
Overview of TGL2205-SM by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TGL2205-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGL2205-SM
|
Mouser Electronics | Signal Conditioning 2-6GHz 100W IL <.6dB GaAs RoHS: Compliant | 472 |
|
$49.3800 / $92.9000 | Buy Now |
Part Details for TGL2205-SM
TGL2205-SM CAD Models
TGL2205-SM Part Data Attributes
|
TGL2205-SM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGL2205-SM
Qorvo
Limiter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | I/P POWER-MAX (PEAK)=50DBM | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.67 |