Part Details for TGMR-430V8LF by Halo Electronics Inc
Overview of TGMR-430V8LF by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TGMR-430V8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGMR-430V8LF
|
Avnet Americas | Power Transformer 1:0.75 4500Vrms Dual Prim. Dual Sec. SMD - Rail/Tube (Alt: TGMR-430V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8792 / $3.3763 | Buy Now |
DISTI #
493-TGMR-430V8LF
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 4.5kVrms 0.9Ohm 8pi RoHS: Compliant | 246 |
|
$3.6300 / $11.8000 | Buy Now |
DISTI #
TGMR-430V8LF
|
Avnet Americas | Power Transformer 1:0.75 4500Vrms Dual Prim. Dual Sec. SMD - Rail/Tube (Alt: TGMR-430V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8792 / $3.3763 | Buy Now |
DISTI #
TGMR-430V8LF
|
Avnet Americas | Power Transformer 1:0.75 4500Vrms Dual Prim. Dual Sec. SMD - Rail/Tube (Alt: TGMR-430V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8792 / $3.3763 | Buy Now |
Part Details for TGMR-430V8LF
TGMR-430V8LF CAD Models
TGMR-430V8LF Part Data Attributes
|
TGMR-430V8LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGMR-430V8LF
Halo Electronics Inc
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; UL | |
ET Product-Min | 18 V-us | |
Height | 8.64 mm | |
Isolation Voltage | 4500 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 500 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:0.75CT | |
Width | 12.07 mm |