Part Details for TGP2105-SM by Qorvo
Overview of TGP2105-SM by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGP2105-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGP2105-SM
|
Mouser Electronics | Phase Detectors / Shifters 6-18GHz P1dB >25dBm 6 Bit LSB 5.625 RoHS: Compliant | 0 |
|
$119.3500 / $177.1000 | Order Now |
DISTI #
1095696
|
Avnet Silica | Digital Phase Shifter 6-Bit 6GHz to 18GHz 32-Pin QFN (Alt: 1095696) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for TGP2105-SM
TGP2105-SM CAD Models
TGP2105-SM Part Data Attributes
|
TGP2105-SM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGP2105-SM
Qorvo
Coaxial Mechanical Phase Shifter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 5.625 deg | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.67 |