Part Details for TGS8122-SCC by TriQuint Semiconductor
Overview of TGS8122-SCC by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for TGS8122-SCC
TGS8122-SCC CAD Models
TGS8122-SCC Part Data Attributes
|
TGS8122-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGS8122-SCC
TriQuint Semiconductor
SPDT, 8000MHz Min, 11000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, DIE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
1dB Compression Point | 27 dBm | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.25 dB | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
VSWR-Max | 1.4 |
Alternate Parts for TGS8122-SCC
This table gives cross-reference parts and alternative options found for TGS8122-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGS8122-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGS8122-SCC | RF/Microwave Switch, 8000 MHz - 11000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH | Texas Instruments | TGS8122-SCC vs TGS8122-SCC |