Part Details for TGS8122SCMX by Texas Instruments
Overview of TGS8122SCMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for TGS8122SCMX
TGS8122SCMX CAD Models
TGS8122SCMX Part Data Attributes
|
TGS8122SCMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TGS8122SCMX
Texas Instruments
RF/Microwave Switch, 8000 MHz - 11000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.4 dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.2 |