Part Details for TGS8250-SCC by TriQuint Semiconductor
Overview of TGS8250-SCC by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for TGS8250-SCC
TGS8250-SCC CAD Models
TGS8250-SCC Part Data Attributes
|
TGS8250-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGS8250-SCC
TriQuint Semiconductor
SPDT, 0MHz Min, 18000MHz Max, 1 Func, 3.5dB Insertion Loss-Max, GAAS, 0.0711 X 0.050 INCH, 0.004 INCH HEIGHT, DIE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
1dB Compression Point | 21 dBm | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
Terminal Finish | GOLD |