Part Details for TH3D156M020E0900 by Vishay Intertechnologies
Results Overview of TH3D156M020E0900 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH3D156M020E0900 Information
TH3D156M020E0900 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TH3D156M020E0900
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TH3D156M020E0900
|
Avnet Americas | TH3156M020DE0900 - Tape and Reel (Alt: TH3D156M020E0900) COO: China RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7766 / $0.8418 | Buy Now |
US Tariff Estimator: TH3D156M020E0900 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TH3D156M020E0900
TH3D156M020E0900 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TH3D156M020E0900 Part Data Attributes
|
|
TH3D156M020E0900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH3D156M020E0900
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 15 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| ESR | 900 mΩ | |
| Height | 2.8 mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.003 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 410 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |
Alternate Parts for TH3D156M020E0900
This table gives cross-reference parts and alternative options found for TH3D156M020E0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3D156M020E0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TH3D156M020F0500 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | TH3D156M020E0900 vs TH3D156M020F0500 |
| TH3D156M020D10R0 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TH3D156M020E0900 vs TH3D156M020D10R0 |
| TH3D156M020D0900 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | TH3D156M020E0900 vs TH3D156M020D0900 |
| TH3D156M020A5000 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TH3D156M020E0900 vs TH3D156M020A5000 |
| TH3D156M020F0500 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP | TH3D156M020E0900 vs TH3D156M020F0500 |
| TH3D156M020E0500 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | TH3D156M020E0900 vs TH3D156M020E0500 |
| TH3D156M020E5000 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | TH3D156M020E0900 vs TH3D156M020E5000 |
| TH3D156M020F0900 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP | TH3D156M020E0900 vs TH3D156M020F0900 |
| TH3D156M020B5000 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TH3D156M020E0900 vs TH3D156M020B5000 |
| TH3D156M020A0900 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TH3D156M020E0900 vs TH3D156M020A0900 |