Part Details for THC63LVD103D by THine Electronics Inc
Overview of THC63LVD103D by THine Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for THC63LVD103D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THC63LVD103DTR-ND
|
DigiKey | IC SERIALIZER SNGL LVDS 64TQFP Min Qty: 1600 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0586 | Buy Now |
DISTI #
64045363
|
Verical | LVDS transmitter Min Qty: 5 Package Multiple: 1 | Americas - 166 |
|
$4.8125 / $6.3125 | Buy Now |
Part Details for THC63LVD103D
THC63LVD103D CAD Models
THC63LVD103D Part Data Attributes:
|
THC63LVD103D
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THC63LVD103D
THine Electronics Inc
Line Driver, 1 Func, 30 Driver, PQFP64, ROHS COMPLIANT, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 30 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 104 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |