Part Details for THC63LVD823B by THine Electronics Inc
Overview of THC63LVD823B by THine Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for THC63LVD823B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THC63LVD823BTR-ND
|
DigiKey | IC SERIALIZER DUAL LVDS 100TQFP Min Qty: 900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6358 | Buy Now |
|
Quest Components | 13 |
|
$15.4080 / $17.3340 | Buy Now | |
DISTI #
C1S745600000363
|
Chip1Stop | LVDS pbFree: Yes Container: Tray | 2 |
|
$8.1800 | Buy Now |
|
Win Source Electronics | IC SERIALIZER DUAL LVDS 100TQFP / 1.12Gbps Serializer 56 Input 8 Output 100-TQFP (14x14) | 3000 |
|
$6.3200 / $9.4800 | Buy Now |
Part Details for THC63LVD823B
THC63LVD823B CAD Models
THC63LVD823B Part Data Attributes
|
THC63LVD823B
THine Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THC63LVD823B
THine Electronics Inc
Line Driver, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 217 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 |