-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2739
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 5.1 V, 2.4 A Rohs Compliant: Yes |Traco Power THD 12-1211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$32.3500 / $38.8200 | Buy Now |
DISTI #
1951-3082-ND
|
DigiKey | DC DC CONVERTER 5.1V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$28.5875 / $39.3900 | Buy Now |
DISTI #
495-THD12-1211
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 12, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5.1, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 324 |
|
$32.4100 / $39.0000 | Buy Now |
DISTI #
70421147
|
RS | DC/DC, Reg,9-18Vin,5.1Vout 2.4A,12W,1.5kV | TRACO Power THD 12-1211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9000 / $43.5900 | RFQ |
DISTI #
THD12-1211
|
TME | Converter: DC/DC, 12W, Uin: 9÷18V, Uout: 5.1VDC, Iout: 2400mA, DIP24 Min Qty: 1 | 0 |
|
$36.2800 / $40.7300 | RFQ |
DISTI #
2451561
|
element14 Asia-Pacific | DC-DC CONVERTER, 5.1V, 2.4A, DIP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$30.1837 / $41.5825 | Buy Now |
DISTI #
2451561
|
Farnell | DC-DC CONVERTER, 5.1V, 2.4A, DIP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 3 |
|
$28.2389 / $38.9016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy