Part Details for THGBM4G6D2HBAIR by Toshiba America Electronic Components
Overview of THGBM4G6D2HBAIR by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for THGBM4G6D2HBAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH MEMORY DRIVE, CMOS, PBGA153 | 51 |
|
$16.2500 / $16.9000 | Buy Now |
|
ComSIT USA | CARD INTERFACE Flash Memory Drive, CMOS, PBGA153 RoHS: Compliant | Europe - 18 |
|
RFQ |
Part Details for THGBM4G6D2HBAIR
THGBM4G6D2HBAIR CAD Models
THGBM4G6D2HBAIR Part Data Attributes
|
THGBM4G6D2HBAIR
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THGBM4G6D2HBAIR
Toshiba America Electronic Components
FLASH MEMORY DRIVE CONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B153 | |
Number of Terminals | 153 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |