Part Details for THGBMDG5D1LBAIT by Toshiba America Electronic Components
Results Overview of THGBMDG5D1LBAIT by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THGBMDG5D1LBAIT Information
THGBMDG5D1LBAIT by Toshiba America Electronic Components is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for THGBMDG5D1LBAIT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Memory Circuit, 4GX8, CMOS, PBGA153 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | MemoryCircuit,4GX8,CMOS,PBGA153 | 22475 |
|
RFQ | |
|
|
Vyrian | Memory ICs | 1635 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 32GBIT 52MHZ 153WFBGA | 18975 |
|
$3.4286 / $4.4285 | Buy Now |
US Tariff Estimator: THGBMDG5D1LBAIT by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THGBMDG5D1LBAIT
THGBMDG5D1LBAIT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THGBMDG5D1LBAIT Part Data Attributes
|
|
THGBMDG5D1LBAIT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THGBMDG5D1LBAIT
Toshiba America Electronic Components
IC FLASH 32GBIT 52MHZ 153WFBGA
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TOSHIBA CORP | |
| Package Description | FBGA-153 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Date Of Intro | 2017-01-11 | |
| Samacsys Manufacturer | Toshiba | |
| JESD-30 Code | R-PBGA-B153 | |
| Memory Density | 34359738368 bit | |
| Memory IC Type | MEMORY CIRCUIT | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 153 | |
| Number of Words | 4294967296 words | |
| Number of Words Code | 4000000000 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Organization | 4GX8 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Form | BALL | |
| Terminal Position | BOTTOM |
Alternate Parts for THGBMDG5D1LBAIT
This table gives cross-reference parts and alternative options found for THGBMDG5D1LBAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THGBMDG5D1LBAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THGBMNG5D1LBAIT | KIOXIA | Check for Price | Flash, 4GX8, PBGA153, WFBGA-153 | THGBMDG5D1LBAIT vs THGBMNG5D1LBAIT |
THGBMDG5D1LBAIT Frequently Asked Questions (FAQ)
-
The THGBMDG5D1LBAIT is designed for high-performance applications, such as data centers, cloud storage, and enterprise environments, where high capacity, low latency, and high throughput are required.
-
The THGBMDG5D1LBAIT uses a combination of error correction codes, including ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check), to ensure data integrity and detect errors. It also has built-in data redundancy and scrubbing mechanisms to prevent data corruption.
-
The THGBMDG5D1LBAIT has a high endurance rating, with a total bytes written (TBW) rating of 3.5 PB (petabytes), which means it can withstand a large number of write cycles before its performance starts to degrade.
-
The THGBMDG5D1LBAIT has a built-in thermal management system that monitors and controls its operating temperature to prevent overheating, ensuring reliable operation and extending its lifespan.
-
Yes, the THGBMDG5D1LBAIT is compatible with a wide range of operating systems, including Windows, Linux, and macOS, making it a versatile storage solution for various applications.