Part Details for THS25560RJ by TE Connectivity
Overview of THS25560RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS25560RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4386
|
Newark | Res, Wirewound, 560R, 25W, Solder, Resistance:560Ohm, Product Range:Ths Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:29Mm Rohs Compliant: Yes |Cgs Te Connectivity THS25560RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.1500 / $3.8500 | Buy Now |
DISTI #
A132010-ND
|
DigiKey | RES CHAS MNT 560 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9577 / $6.2100 | Buy Now |
DISTI #
18R4386
|
Avnet Americas | Resistor, 560 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 18R4386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$2.1500 / $3.0500 | Buy Now |
DISTI #
4-1879075-6
|
Avnet Americas | Resistor, 560 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879075-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
DISTI #
279-THS25560RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS25 560R 5% RoHS: Compliant | 211 |
|
$1.9500 / $4.1100 | Buy Now |
|
Onlinecomponents.com | THS25 560R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8200 / $3.0100 | Buy Now |
DISTI #
4-1879075-6
|
Avnet Abacus | Resistor, 560 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1879075-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518193
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant Container: Bulk | 140 |
|
$1.3600 / $2.4200 | Buy Now |
|
Master Electronics | THS25 560R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8200 / $3.0100 | Buy Now |
Part Details for THS25560RJ
THS25560RJ CAD Models
THS25560RJ Part Data Attributes
|
THS25560RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS25560RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 560ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |