-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7788
|
Newark | Op Amp, 100Mhz, 1300V/Us, Soic-8, No. Of, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3111ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
87H2778
|
Newark | Op Amp, 100Mhz, 1300V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:100Mhz, Slew Rate:1300V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3111ID Min Qty: 150 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6700 / $3.2900 | Buy Now |
DISTI #
296-15770-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1863 / $6.3500 | Buy Now |
DISTI #
595-THS3111ID
|
Mouser Electronics | High Speed Operational Amplifiers Single Lo-Noise Hi-Vltg Crnt-Feedbck RoHS: Compliant | 284 |
|
$3.1800 / $6.4800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 100MHZ 8SOIC | 2770 |
|
RFQ | |
DISTI #
3117724
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1198 / $6.9532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3111ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3111ID
Texas Instruments
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 68 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 15 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS3111ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3111ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3111CD | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3111ID vs THS3111CD |
THS3111IDR | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3111ID vs THS3111IDR |
THS3111IDG4 | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS3111ID vs THS3111IDG4 |
THS3111CDG4 | Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70 | Texas Instruments | THS3111ID vs THS3111CDG4 |
THS3111CDR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS3111ID vs THS3111CDR |