-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4031IDR | Texas Instruments | 100-MHz Low Noise Voltage-Feedback Amplifier 8-SOIC -40 to 85 | |
THS4031IDGN | Texas Instruments | 100-MHz Low Noise Voltage-Feedback Amplifier 8-MSOP-PowerPAD | |
THS4031IDGNG4 | Texas Instruments | 100-MHz Low Noise Voltage-Feedback Amplifier 8-MSOP-PowerPAD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C6308
|
Newark | Op Amp, 100Mhz, 100V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:100Mhz, Slew Rate:100V/µs, Supply Voltage Range:± 4.5V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4031ID RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now |
DISTI #
28AH5294
|
Newark | Op Amp, 100Mhz, Smd, 4031, Soic8, No. Of Amplifiers:1 Amplifier, Bandwidth:100Mhz, Slew Rate:100V/µs, Supply Voltage Range:± 4.5V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4031ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9400 / $7.0200 | Buy Now |
DISTI #
2156-THS4031ID-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1403 In Stock |
|
$4.6000 | Buy Now |
DISTI #
296-7522-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
796 In Stock |
|
$5.9966 / $10.4800 | Buy Now |
|
Rochester Electronics | THS4031 100-MHz Low Noise Voltage-Feedback Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 213 |
|
$3.9400 / $4.6400 | Buy Now |
DISTI #
THS4031ID
|
TME | IC: operational amplifier, 120MHz, Ch: 1, SO8, ±4.5÷16VDC,±9÷32VDC Min Qty: 1 | 0 |
|
$5.5500 / $8.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4031ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4031ID
Texas Instruments
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200000 | |
Voltage Gain-Min | 28000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4031ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4031ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1225CS8 | LT1225 - Very High Speed Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | THS4031ID vs LT1225CS8 |
THS4031IDRG4 | OP-AMP, 3000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | THS4031ID vs THS4031IDRG4 |
AD848JRZ-REEL | High Speed, Low Power Monolithic Op Amps 5 Stable | Analog Devices Inc | THS4031ID vs AD848JRZ-REEL |
LT1225CS8 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | THS4031ID vs LT1225CS8 |
AD848JR | OP-AMP, 3000uV OFFSET-MAX, 175MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | THS4031ID vs AD848JR |
THS4031CD | 100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70 | Texas Instruments | THS4031ID vs THS4031CD |
AD848JRZ | OP-AMP, 3000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | THS4031ID vs AD848JRZ |
AD848JRZ-REEL7 | High Speed, Low Power Monolithic Op Amps 5 Stable | Analog Devices Inc | THS4031ID vs AD848JRZ-REEL7 |