Amplifier Circuits
THS4051IDGN
Texas Instruments
Description: Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85

Overview of THS4051IDGN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4051IDGN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS4051IDGN-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 16640
In Stock
  • 120 $2.5200
$2.5200 Buy Now
DISTI # THS4051IDGN-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 7
In Stock
  • 1 $4.8400
$4.8400 Buy Now
DISTI # 595-THS4051IDGN
Mouser Electronics High Speed Operational Amplifiers 70-MHz Low-Cost Volt-Feedback Amp RoHS: Compliant 0
  • 320 $3.2500
  • 560 $2.9200
  • 1,040 $2.4600
  • 2,560 $2.3400
$2.3400 / $3.2500 Order Now
Rochester Electronics THS4051 70-MHz Low-Cost Voltage-Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 14815
  • 1 $2.5400
  • 25 $2.4900
  • 100 $2.3900
  • 500 $2.2900
  • 1,000 $2.1600
$2.1600 / $2.5400 Buy Now
DISTI # THS4051IDGN
TME IC: operational amplifier, 70MHz, Ch: 1, HVSSOP8, ±4.5÷16VDC, tube Min Qty: 1 0
  • 1 $4.7300
  • 10 $4.2500
  • 80 $3.7600
  • 240 $3.3800
  • 400 $3.1500
  • 1,200 $2.9300
$2.9300 / $4.7300 RFQ

CAD Models for THS4051IDGN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4051IDGN by Texas Instruments

THS4051IDGN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, POWERPAD, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
Bandwidth (3dB)-Nom
70 MHz
Bias Current-Max (IIB) @25C
6 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.25 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Min
240 V/us
Slew Rate-Nom
240 V/us
Supply Current-Max
10.5 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
70000
Voltage Gain-Min
2000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4051IDGN
    Texas Instruments
    Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85
    VS

Alternate Parts for THS4051IDGN

This table gives cross-reference parts and alternative options found for THS4051IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4051IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4051IDGNRG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051IDGN vs THS4051IDGNRG4
THS4051IDGNR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4051IDGN vs THS4051IDGNR
Part Number Description Manufacturer Compare
THS4051IDR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85 Texas Instruments THS4051IDGN vs THS4051IDR
THS4051CDGNRG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051IDGN vs THS4051CDGNRG4
THS4051CDG4 70-MHz Low-Cost Voltage-Feedback Amplifier 8-SOIC 0 to 70 Texas Instruments THS4051IDGN vs THS4051CDG4
THS4051CDGNR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4051IDGN vs THS4051CDGNR
THS4051IDGNRG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051IDGN vs THS4051IDGNRG4
THS4051CDGN Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4051IDGN vs THS4051CDGN
THS4051ID Single-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85 Texas Instruments THS4051IDGN vs THS4051ID
THS4051IDGNR Single-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4051IDGN vs THS4051IDGNR
THS4051IDGNG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051IDGN vs THS4051IDGNG4
THS4051CDGNG4 OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments THS4051IDGN vs THS4051CDGNG4

Related Parts for THS4051IDGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4051IDGN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4051IDGN by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4051IDGN would you like to use for your alert(s)?
  • Please alert me when THS4051IDGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4051IDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4051IDGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4051IDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4051IDGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4051IDGN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: