-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4062IDGNR-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5375 In Stock |
|
$3.9500 | Buy Now |
DISTI #
296-7546-1-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2494 In Stock |
|
$3.5911 / $6.5700 | Buy Now |
DISTI #
595-THS4062IDGNR
|
Mouser Electronics | High Speed Operational Amplifiers 180-MHz High Output Drive RoHS: Compliant | 2074 |
|
$3.5900 / $6.5700 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, 8 Pin Plastic SOP | 24 |
|
$3.8138 / $7.6275 | Buy Now |
|
Rochester Electronics | THS4062 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual RoHS: Compliant Status: Active Min Qty: 1 | 5375 |
|
$3.3900 / $3.9900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 180MHZ 8MSOP | 9369 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4062IDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4062IDGNR
Texas Instruments
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 400 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4062IDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4062IDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4062CDGN | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70 | Texas Instruments | THS4062IDGNR vs THS4062CDGN |
THS4062IDGN | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | Texas Instruments | THS4062IDGNR vs THS4062IDGN |
THS4062IDGNRG4 | 180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | Texas Instruments | THS4062IDGNR vs THS4062IDGNRG4 |