-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4120CDGN-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 88 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
64926 In Stock |
|
$3.4100 | Buy Now |
DISTI #
296-34211-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 88 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4097 | Buy Now |
DISTI #
595-THS4120CDGN
|
Mouser Electronics | Differential Amplifiers Fully Differential CMOS RoHS: Compliant | 0 |
|
$3.8400 / $4.3500 | Order Now |
|
Rochester Electronics | THS4120 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 64926 |
|
$2.9300 / $3.4400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 100MHZ 8MSOP | 1990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4120CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4120CDGN
Texas Instruments
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0000012 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.0000012 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4120CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4120CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4120CDGNG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4120CDGN vs THS4120CDGNG4 |
THS4120CDGNRG4 | 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier w/Shutdown 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4120CDGN vs THS4120CDGNRG4 |