-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS4130CDGNRG4-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4130CDGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4130CDGNRG4
Texas Instruments
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Bias Current-Max (IIB) @25C | 15.4 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 135000 | |
Voltage Gain-Min | 3548 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4130CDGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130CDGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4130CDGNG4 | Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4130CDGNRG4 vs THS4130CDGNG4 |
THS4130IDGN | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4130CDGNRG4 vs THS4130IDGN |
THS4130CDGNR | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70 | Texas Instruments | THS4130CDGNRG4 vs THS4130CDGNR |
THS4130IDGNG4 | Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | THS4130CDGNRG4 vs THS4130IDGNG4 |
THS4130CDGN | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70 | Texas Instruments | THS4130CDGNRG4 vs THS4130CDGN |
THS4130IDGNR | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4130CDGNRG4 vs THS4130IDGNR |
THS4130IDGNRG4 | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4130CDGNRG4 vs THS4130IDGNRG4 |