-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5298
|
Newark | Ic, Amp Diff, Smd, 4130, Soic8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:2Db, Bandwidth:150Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4130ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-7554-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
1886 In Stock |
|
$6.4057 / $11.2900 | Buy Now |
|
Quest Components | 120 |
|
$12.6000 / $16.2000 | Buy Now | |
|
Rochester Electronics | THS4130 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 49 |
|
$5.8200 / $6.8500 | Buy Now |
DISTI #
3004451
|
element14 Asia-Pacific | IC, AMP DIFF, SMD, 4130, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.1174 / $13.0386 | Buy Now |
DISTI #
3004451
|
Farnell | IC, AMP DIFF, SMD, 4130, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$5.1539 / $7.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4130ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4130ID
Texas Instruments
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 135000 | |
Voltage Gain-Min | 3548 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4130ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4130ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4130CDG4 | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC 0 to 70 | Texas Instruments | THS4130ID vs THS4130CDG4 |
THS4130IDG4 | Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4130ID vs THS4130IDG4 |
THS4130CD | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC 0 to 70 | Texas Instruments | THS4130ID vs THS4130CD |
THS4130IDR | 150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4130ID vs THS4130IDR |