Part Details for THS4131IDGKRG4 by Texas Instruments
Overview of THS4131IDGKRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for THS4131IDGKRG4
THS4131IDGKRG4 CAD Models
THS4131IDGKRG4 Part Data Attributes:
|
THS4131IDGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4131IDGKRG4
Texas Instruments
Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 52 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 135000 | |
Width | 3 mm |
Alternate Parts for THS4131IDGKRG4
This table gives cross-reference parts and alternative options found for THS4131IDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4131IDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4131CDGK | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70 | Texas Instruments | THS4131IDGKRG4 vs THS4131CDGK |
THS4131CDGKRG4 | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70 | Texas Instruments | THS4131IDGKRG4 vs THS4131CDGKRG4 |
THS4131IDGKG4 | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4131IDGKRG4 vs THS4131IDGKG4 |
THS4131CDGKG4 | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP 0 to 70 | Texas Instruments | THS4131IDGKRG4 vs THS4131CDGKG4 |
THS4131IDGK | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4131IDGKRG4 vs THS4131IDGK |
THS4131IDGKR | Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4131IDGKRG4 vs THS4131IDGKR |