Part Details for THS4140CDGNG4 by Texas Instruments
Overview of THS4140CDGNG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS4140CDGNG4
THS4140CDGNG4 CAD Models
THS4140CDGNG4 Part Data Attributes
|
THS4140CDGNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4140CDGNG4
Texas Instruments
Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for THS4140CDGNG4
This table gives cross-reference parts and alternative options found for THS4140CDGNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4140CDGNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4140CDGN | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70 | Texas Instruments | THS4140CDGNG4 vs THS4140CDGN |
THS4140CDGNRG4 | OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4140CDGNG4 vs THS4140CDGNRG4 |
THS4140IDGNRG4 | Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | THS4140CDGNG4 vs THS4140IDGNRG4 |
THS4140IDGNR | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4140CDGNG4 vs THS4140IDGNR |
THS4140IDGNG4 | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4140CDGNG4 vs THS4140IDGNG4 |
THS4140IDGN | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4140CDGNG4 vs THS4140IDGN |