Part Details for THS4281DGKRG4 by Texas Instruments
Overview of THS4281DGKRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS4281DGKRG4
THS4281DGKRG4 CAD Models
THS4281DGKRG4 Part Data Attributes
|
THS4281DGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4281DGKRG4
Texas Instruments
Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for THS4281DGKRG4
This table gives cross-reference parts and alternative options found for THS4281DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4281DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4281DGKG4 | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4281DGKRG4 vs THS4281DGKG4 |
THS4281DGKR | Very Low-Power High Speed Rail-To-Rail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4281DGKRG4 vs THS4281DGKR |